
07660710466 | |
|---|---|
DigiKey Part Number | 3713-07660710466-ND |
Manufacturer | Norton |
Manufacturer Product Number | 07660710466 |
Description | 1 x 1 x 6 In. Retail Dressing St |
Customer Reference | |
Detailed Description | 1.00" (25.40mm) X 6.00" (152.40mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Width | 1.00" (25.40mm) | |
Length | 6.00" (152.40mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 11,36400 € | 56,82 € |
| Unit Price without VAT: | 11,36400 € |
|---|---|
| Unit Price with VAT: | 13,52316 € |

