
07660705488 | |
|---|---|
DigiKey Part Number | 3713-07660705488-ND |
Manufacturer | Norton |
Manufacturer Product Number | 07660705488 |
Description | 6 x 11/16 In. ProSand Multi-Air |
Customer Reference | |
Detailed Description | Disc Ceramic Alumina Medium P100 X 6.00" (152.40mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Disc | |
Abrasive Material | Ceramic Alumina | |
Abrasive Grade | Medium | |
Abrasive Grit | P100 | |
Color | Blue | |
Diameter | 6.00" (152.40mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 69,96750 € | 279,87 € |
| Unit Price without VAT: | 69,96750 € |
|---|---|
| Unit Price with VAT: | 83,26133 € |

