
07660705422 | |
|---|---|
DigiKey Part Number | 3713-07660705422-ND |
Manufacturer | Norton |
Manufacturer Product Number | 07660705422 |
Description | GRINDING WHEEL CER ALUM MED 8" |
Customer Reference | |
Detailed Description | Grinding Wheel Ceramic Alumina Medium 80 1.00" (25.40mm) X 8.00" (203.20mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Grinding Wheel | |
Abrasive Material | Ceramic Alumina | |
Abrasive Grade | Medium | |
Abrasive Grit | 80 | |
Micron Size | - | |
Color | Blue | |
Width | 1.00" (25.40mm) | |
Length | - | |
Diameter | 8.00" (203.20mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,54000 € | 87,54 € |
| Unit Price without VAT: | 87,54000 € |
|---|---|
| Unit Price with VAT: | 104,17260 € |

