
07660705421 | |
|---|---|
DigiKey Part Number | 3713-07660705421-ND |
Manufacturer | Norton |
Manufacturer Product Number | 07660705421 |
Description | 8 x 1 x 1 In. Premium Blue Bench |
Customer Reference | |
Detailed Description | Bench and Pedestal Wheels Ceramic Alumina Coarse 46 1.00" (25.40mm) X 8.00" (203.20mm) 8.00" (203.20mm) Dia |
Category | Abrasive Grit 46 |
Manufacturer Norton | Color Blue |
Packaging Bulk | Width 1.00" (25.40mm) |
Part Status Active | Length 8.00" (203.20mm) |
Type Bench and Pedestal Wheels | Diameter 8.00" (203.20mm) |
Abrasive Material Ceramic Alumina | Applications General Purpose |
Abrasive Grade Coarse |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,45000 € | 86,45 € |
| Unit Price without VAT: | 86,45000 € |
|---|---|
| Unit Price with VAT: | 102,87550 € |

