
07660705300 | |
|---|---|
DigiKey Part Number | 3713-07660705300-ND |
Manufacturer | Norton |
Manufacturer Product Number | 07660705300 |
Description | 16 x 16 In. Blue Micro-Fiber Cle |
Customer Reference | |
Detailed Description | Micro-Fiber Cloths 16.00" (406.40mm) X 16.00" (406.40mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Micro-Fiber Cloths | |
Abrasive Material | - | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Blue | |
Width | 16.00" (406.40mm) | |
Length | 16.00" (406.40mm) | |
Diameter | - | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 5,92950 € | 118,59 € |
| Unit Price without VAT: | 5,92950 € |
|---|---|
| Unit Price with VAT: | 7,05611 € |

