
07660704735 | |
|---|---|
DigiKey Part Number | 3713-07660704735-ND |
Manufacturer | Norton |
Manufacturer Product Number | 07660704735 |
Description | ALUM OX MEDIUM/COARSE 4" X 2.75" |
Customer Reference | |
Detailed Description | Aluminum Oxide Medium/Coarse 2.75" (69.85mm) X 4.00" (101.60mm) Dia |
Category | Abrasive Grade Medium/Coarse |
Manufacturer Norton | Width 2.75" (69.85mm) |
Packaging Bulk | Length 4.00" (101.60mm) |
Part Status Active | Applications General Purpose |
Abrasive Material Aluminum Oxide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,12476 € | 531,19 € |
| Unit Price without VAT: | 2,12476 € |
|---|---|
| Unit Price with VAT: | 2,52846 € |

