
07660704682 | |
|---|---|
DigiKey Part Number | 3713-07660704682-ND |
Manufacturer | Norton |
Manufacturer Product Number | 07660704682 |
Description | GRINDING WHEEL CER ALUM FINE 6" |
Customer Reference | |
Detailed Description | Grinding Wheel Ceramic Alumina Fine 100 X 6.00" (152.40mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Grinding Wheel | |
Abrasive Material | Ceramic Alumina | |
Abrasive Grade | Fine | |
Abrasive Grit | 100 | |
Color | Blue | |
Diameter | 6.00" (152.40mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,34000 € | 70,34 € |
| Unit Price without VAT: | 70,34000 € |
|---|---|
| Unit Price with VAT: | 83,70460 € |

