
07660703213 | |
|---|---|
DigiKey Part Number | 3713-07660703213-ND |
Manufacturer | Norton |
Manufacturer Product Number | 07660703213 |
Description | ZIRCONIA ALUMINA COARSE 4.5" |
Customer Reference | |
Detailed Description | Zirconia Alumina Coarse X 4.50" (114.30mm) Dia |
Category | Abrasive Grade Coarse |
Manufacturer Norton | Color Blue |
Packaging Bulk | Diameter 4.50" (114.30mm) |
Part Status Active | Applications General Purpose |
Abrasive Material Zirconia Alumina |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 10,12200 € | 50,61 € |
| Unit Price without VAT: | 10,12200 € |
|---|---|
| Unit Price with VAT: | 12,04518 € |

