
07660703074 | |
|---|---|
DigiKey Part Number | 3713-07660703074-ND |
Manufacturer | Norton |
Manufacturer Product Number | 07660703074 |
Description | ALUM OXIDE MEDIUM 5.5" X 4.5" |
Customer Reference | |
Detailed Description | Aluminum Oxide Medium 4.50" (114.30mm) X 5.50" (139.70mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Medium | |
Width | 4.50" (114.30mm) | |
Length | 5.50" (139.70mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 2,81313 € | 225,05 € |
| Unit Price without VAT: | 2,81313 € |
|---|---|
| Unit Price with VAT: | 3,34762 € |

