
07660702757 | |
|---|---|
DigiKey Part Number | 3713-07660702757-ND |
Manufacturer | Norton |
Manufacturer Product Number | 07660702757 |
Description | 6 In. x 1 mm x 7/8 In. Metal Rig |
Customer Reference | |
Detailed Description | Medium X 6.00" (152.40mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Abrasive Material | - | |
Abrasive Grade | Medium | |
Diameter | 6.00" (152.40mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 2,71120 € | 67,78 € |
| Unit Price without VAT: | 2,71120 € |
|---|---|
| Unit Price with VAT: | 3,22633 € |

