
07660702069 | |
|---|---|
DigiKey Part Number | 3713-07660702069-ND |
Manufacturer | Norton |
Manufacturer Product Number | 07660702069 |
Description | BELT ALUM OXIDE COARSE 80 24"X4" |
Customer Reference | |
Detailed Description | Abrasive Belt Aluminum Oxide Coarse 80 4.00" (101.60mm) X 24.00" (609.60mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Belt | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Coarse | |
Abrasive Grit | 80 | |
Color | Brown | |
Width | 4.00" (101.60mm) | |
Length | 24.00" (609.60mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 24,82800 € | 124,14 € |
| Unit Price without VAT: | 24,82800 € |
|---|---|
| Unit Price with VAT: | 29,54532 € |

