
07660702068 | |
|---|---|
DigiKey Part Number | 3713-07660702068-ND |
Manufacturer | Norton |
Manufacturer Product Number | 07660702068 |
Description | BELT ALUM OX MEDIUM 120 24" X 4" |
Customer Reference | |
Detailed Description | Abrasive Belt Aluminum Oxide Medium 120 4.00" (101.60mm) X 24.00" (609.60mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Belt | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Medium | |
Abrasive Grit | 120 | |
Color | Brown | |
Width | 4.00" (101.60mm) | |
Length | 24.00" (609.60mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 24,09600 € | 120,48 € |
| Unit Price without VAT: | 24,09600 € |
|---|---|
| Unit Price with VAT: | 28,67424 € |

