
07660701875 | |
|---|---|
DigiKey Part Number | 3713-07660701875-ND |
Manufacturer | Norton |
Manufacturer Product Number | 07660701875 |
Description | ALUM OXIDE MEDIUM 4" X 2.75" |
Customer Reference | |
Detailed Description | Aluminum Oxide Medium 2.75" (69.85mm) X 4.00" (101.60mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Medium | |
Width | 2.75" (69.85mm) | |
Length | 4.00" (101.60mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,97940 € | 494,85 € |
| Unit Price without VAT: | 1,97940 € |
|---|---|
| Unit Price with VAT: | 2,35549 € |

