
07660701740 | |
|---|---|
DigiKey Part Number | 3713-07660701740-ND |
Manufacturer | Norton |
Manufacturer Product Number | 07660701740 |
Description | 3 x 21 In. Metalite Cloth Portab |
Customer Reference | |
Detailed Description | Belt Aluminum Oxide Coarse 50 3.00" (76.20mm) X 21.00" (533.40mm) Dia |
Category | Abrasive Grade Coarse |
Manufacturer Norton | Abrasive Grit 50 |
Packaging Bulk | Color Brown |
Part Status Active | Width 3.00" (76.20mm) |
Type Belt | Length 21.00" (533.40mm) |
Abrasive Material Aluminum Oxide | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 14,92400 € | 74,62 € |
| Unit Price without VAT: | 14,92400 € |
|---|---|
| Unit Price with VAT: | 17,75956 € |

