
07660701618 | |
|---|---|
DigiKey Part Number | 3713-07660701618-ND |
Manufacturer | Norton |
Manufacturer Product Number | 07660701618 |
Description | 5 x 0.040 x 7/8 In. Metal RightC |
Customer Reference | |
Detailed Description | Medium X 5.00" (127.00mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Abrasive Material | - | |
Abrasive Grade | Medium | |
Diameter | 5.00" (127.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 2,18600 € | 54,65 € |
| Unit Price without VAT: | 2,18600 € |
|---|---|
| Unit Price with VAT: | 2,60134 € |

