
07660701617 | |
|---|---|
DigiKey Part Number | 3713-07660701617-ND |
Manufacturer | Norton |
Manufacturer Product Number | 07660701617 |
Description | 4-1/2 x 0.040 x 7/8 In. Metal Ri |
Customer Reference | |
Detailed Description | Medium X 4.50" (114.30mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Abrasive Material | - | |
Abrasive Grade | Medium | |
Diameter | 4.50" (114.30mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 2,00520 € | 50,13 € |
| Unit Price without VAT: | 2,00520 € |
|---|---|
| Unit Price with VAT: | 2,38619 € |

