
07660701584 | |
|---|---|
DigiKey Part Number | 3713-07660701584-ND |
Manufacturer | Norton |
Manufacturer Product Number | 07660701584 |
Description | 9 x 11 In. WoodSand Paper Sheet |
Customer Reference | |
Detailed Description | Abrasive Sheet Garnet Coarse 80 9.00" (228.60mm) X 11.00" (279.40mm) Dia |
Category | Abrasive Grade Coarse |
Manufacturer Norton | Abrasive Grit 80 |
Packaging Bulk | Color Orange |
Part Status Active | Width 9.00" (228.60mm) |
Type Abrasive Sheet | Length 11.00" (279.40mm) |
Abrasive Material Garnet | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 34,67600 € | 346,76 € |
| Unit Price without VAT: | 34,67600 € |
|---|---|
| Unit Price with VAT: | 41,26444 € |

