
07660701224 | |
|---|---|
DigiKey Part Number | 3713-07660701224-ND |
Manufacturer | Norton |
Manufacturer Product Number | 07660701224 |
Description | ABRASIVE SHT ALUM OX 400 11"X9" |
Customer Reference | |
Detailed Description | Abrasive Sheet Aluminum Oxide Super Fine 400 9.00" (228.60mm) X 11.00" (279.40mm) Dia |
Category | Abrasive Grade Super Fine |
Manufacturer Norton | Abrasive Grit 400 |
Packaging Bulk | Color Black |
Part Status Active | Width 9.00" (228.60mm) |
Type Abrasive Sheet | Length 11.00" (279.40mm) |
Abrasive Material Aluminum Oxide | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 24,27300 € | 242,73 € |
| Unit Price without VAT: | 24,27300 € |
|---|---|
| Unit Price with VAT: | 28,88487 € |

