
07660700968 | |
|---|---|
DigiKey Part Number | 3713-07660700968-ND |
Manufacturer | Norton |
Manufacturer Product Number | 07660700968 |
Description | BELT ALUM OXIDE COARSE 80 18"X3" |
Customer Reference | |
Detailed Description | Abrasive Belt Aluminum Oxide Coarse 80 3.00" (76.20mm) X 18.00" (457.20mm) Dia |
Category | Abrasive Grade Coarse |
Manufacturer Norton | Abrasive Grit 80 |
Packaging Bulk | Color Brown |
Part Status Active | Width 3.00" (76.20mm) |
Type Abrasive Belt | Length 18.00" (457.20mm) |
Abrasive Material Aluminum Oxide | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 10,76800 € | 53,84 € |
| Unit Price without VAT: | 10,76800 € |
|---|---|
| Unit Price with VAT: | 12,81392 € |

