
07660700936 | |
|---|---|
DigiKey Part Number | 3713-07660700936-ND |
Manufacturer | Norton |
Manufacturer Product Number | 07660700936 |
Description | ALUM OX MED/COARSE 4.88" X 2.88" |
Customer Reference | |
Detailed Description | Aluminum Oxide Medium/Coarse 2.88" (73.15mm) X 4.88" (123.95mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Medium/Coarse | |
Width | 2.88" (73.15mm) | |
Length | 4.88" (123.95mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 4,81875 € | 115,65 € |
| Unit Price without VAT: | 4,81875 € |
|---|---|
| Unit Price with VAT: | 5,73431 € |

