
07660700355 | |
|---|---|
DigiKey Part Number | 3713-07660700355-ND |
Manufacturer | Norton |
Manufacturer Product Number | 07660700355 |
Description | ABRASIV SHEET ALUM OX FINE 11X9" |
Customer Reference | |
Detailed Description | Abrasive Sheet Aluminum Oxide Fine 180 9.00" (228.60mm) X 11.00" (279.40mm) Dia |
Category | Abrasive Grade Fine |
Manufacturer Norton | Abrasive Grit 180 |
Packaging Bulk | Color Brown |
Part Status Active | Width 9.00" (228.60mm) |
Type Abrasive Sheet | Length 11.00" (279.40mm) |
Abrasive Material Aluminum Oxide | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,11700 € | 141,17 € |
| Unit Price without VAT: | 14,11700 € |
|---|---|
| Unit Price with VAT: | 16,79923 € |

