
05539512519 | |
|---|---|
DigiKey Part Number | 3713-05539512519-ND |
Manufacturer | Merit |
Manufacturer Product Number | 05539512519 |
Description | ALUMINUM OXIDE COARSE 5" |
Customer Reference | |
Detailed Description | Aluminum Oxide Coarse X 5.00" (127.00mm) Dia |
Category | Abrasive Grade Coarse |
Manufacturer Merit | Color Brown |
Packaging Bulk | Diameter 5.00" (127.00mm) |
Part Status Active | Applications General Purpose |
Abrasive Material Aluminum Oxide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 6,50160 € | 162,54 € |
| Unit Price without VAT: | 6,50160 € |
|---|---|
| Unit Price with VAT: | 7,73690 € |

