
05539510748 | |
|---|---|
DigiKey Part Number | 3713-05539510748-ND |
Manufacturer | Merit |
Manufacturer Product Number | 05539510748 |
Description | ABRASIVE DISC CER ALUM COARSE 9" |
Customer Reference | |
Detailed Description | Abrasive Disc Ceramic Alumina Coarse 50 X 9.00" (228.60mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Merit | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Disc | |
Abrasive Material | Ceramic Alumina | |
Abrasive Grade | Coarse | |
Abrasive Grit | 50 | |
Color | Brown | |
Diameter | 9.00" (228.60mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 5,90680 € | 147,67 € |
| Unit Price without VAT: | 5,90680 € |
|---|---|
| Unit Price with VAT: | 7,02909 € |

