
MX77U51250FZ4I02 | |
|---|---|
DigiKey Part Number | 1092-MX77U51250FZ4I02-ND |
Manufacturer | |
Manufacturer Product Number | MX77U51250FZ4I02 |
Description | IC FLASH 512MBIT SPI 8WSON |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 512Mbit SPI 120 MHz 8-WSON (8x6) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 128M x 4, 256M x 2, 512M x 1 | |
Memory Interface | SPI | |
Clock Frequency | 120 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.65V ~ 2V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (8x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,55000 € | 7,55 € |
| 10 | 5,86100 € | 58,61 € |
| 25 | 5,43920 € | 135,98 € |
| 100 | 4,97630 € | 497,63 € |
| 480 | 4,62960 € | 2.222,21 € |
| 960 | 4,51884 € | 4.338,09 € |
| 1.440 | 4,46338 € | 6.427,27 € |
| Unit Price without VAT: | 7,55000 € |
|---|---|
| Unit Price with VAT: | 8,98450 € |


