
Category | Memory Organization 64M x 4 |
Mfr | Memory Interface SPI |
Series | Clock Frequency 120 MHz |
Packaging Tray | Voltage - Supply 1.65V ~ 2V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 24-CSPBGA (6x8) |
Technology FLASH - NOR | Base Product Number |
Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 6,21833 € | 2.984,80 € |
| Unit Price without VAT: | 6,21833 € |
|---|---|
| Unit Price with VAT: | 7,39981 € |

