
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 110ns |
Series | Access Time 110 ns |
Packaging Tray | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR (SLC) | Supplier Device Package 56-TSOP |
Memory Size | Base Product Number |
Memory Organization 128M x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | 20,21382 € | 19.405,27 € |
| Unit Price without VAT: | 20,21382 € |
|---|---|
| Unit Price with VAT: | 24,05445 € |

