MX68GL1G0GLT2I-10G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Macronix
In Stock: 0
Unit Price: 19,31075 €
Datasheet
FLASH - NOR Memory IC 1Gbit Parallel 100 ns 56-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX68GL1G0GLT2I-10G

DigiKey Part Number
MX68GL1G0GLT2I-10G-ND
Manufacturer
Manufacturer Product Number
MX68GL1G0GLT2I-10G
Description
IC FLASH 1GBIT PARALLEL 56TSOP
Customer Reference
Detailed Description
FLASH - NOR Memory IC 1Gbit Parallel 100 ns 56-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
128M x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
100ns
Access Time
100 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
56-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
96023,05888 €22.136,52 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:23,05888 €
Unit Price with VAT:27,44007 €