MX68GL1G0GHT2I-10G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Macronix
In Stock: 0
Unit Price: 20,21382 €
Datasheet
FLASH - NOR Memory IC 1Gbit Parallel 100 ns 56-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX68GL1G0GHT2I-10G

DigiKey Part Number
MX68GL1G0GHT2I-10G-ND
Manufacturer
Manufacturer Product Number
MX68GL1G0GHT2I-10G
Description
IC FLASH 1GBIT PARALLEL 56TSOP
Customer Reference
Detailed Description
FLASH - NOR Memory IC 1Gbit Parallel 100 ns 56-TSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Organization
128M x 8
Mfr
Memory Interface
Parallel
Series
Write Cycle Time - Word, Page
100ns
Packaging
Tray
Access Time
100 ns
Part Status
Active
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
56-TSOP
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MX68GL1G0GHT2I-10QMacronix01092-MX68GL1G0GHT2I-10Q-ND20,21382 €Similar
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
96020,21382 €19.405,27 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,21382 €
Unit Price with VAT:24,05445 €