
MX66U2G45GXRI54 | |
|---|---|
DigiKey Part Number | 1092-MX66U2G45GXRI54-ND |
Manufacturer | |
Manufacturer Product Number | MX66U2G45GXRI54 |
Description | IC FLASH 2GBIT SPI/QUAD 24CSPBGA |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 2Gbit SPI - Quad I/O, QPI, DTR 133 MHz 6.5 ns 24-CSPBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 512M x 4, 1G x 2, 2G x 1 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 60µs, 1.5ms | |
Access Time | 6.5 ns | |
Voltage - Supply | 1.65V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-CSPBGA (6x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | 22,96205 € | 110.217,84 € |
| Unit Price without VAT: | 22,96205 € |
|---|---|
| Unit Price with VAT: | 27,32484 € |

