
MX66U1G45GMI00 | |
|---|---|
DigiKey Part Number | 1092-1258-ND |
Manufacturer | |
Manufacturer Product Number | MX66U1G45GMI00 |
Description | IC FLASH 1GBIT SPI/QUAD 16SOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Gbit SPI - Quad I/O, DTR 166 MHz 16-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | SPI - Quad I/O, DTR | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | 60µs, 750µs | |
Voltage - Supply | 1.65V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,80000 € | 11,80 € |
| 10 | 10,95300 € | 109,53 € |
| 44 | 10,40455 € | 457,80 € |
| 88 | 10,15000 € | 893,20 € |
| 132 | 10,00227 € | 1.320,30 € |
| 264 | 9,75201 € | 2.574,53 € |
| 528 | 9,50559 € | 5.018,95 € |
| Unit Price without VAT: | 11,80000 € |
|---|---|
| Unit Price with VAT: | 14,04200 € |











