
MX35UF4G24AD-Z4I8 | |
|---|---|
DigiKey Part Number | 1092-MX35UF4G24AD-Z4I8-ND |
Manufacturer | |
Manufacturer Product Number | MX35UF4G24AD-Z4I8 |
Description | IC FLASH 4GBIT SERIAL NAND 8-WSO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 4Gbit SPI 166 MHz 5 ns 8-WSON (8x6) |
Datasheet | Datasheet |
EDA/CAD Models | MX35UF4G24AD-Z4I8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 1G x 4 | |
Memory Interface | SPI | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | 700µs | |
Access Time | 5 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (8x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,89000 € | 3,89 € |
| 10 | 2,94800 € | 29,48 € |
| 25 | 2,71400 € | 67,85 € |
| 100 | 2,45690 € | 245,69 € |
| 480 | 2,26435 € | 1.086,89 € |
| 960 | 2,20283 € | 2.114,72 € |
| 1.440 | 2,17201 € | 3.127,69 € |
| 2.880 | 2,12683 € | 6.125,27 € |
| Unit Price without VAT: | 3,89000 € |
|---|---|
| Unit Price with VAT: | 4,62910 € |










