
MX30LF4G28SB-XKI | |
|---|---|
DigiKey Part Number | MX30LF4G28SB-XKI-ND |
Manufacturer | |
Manufacturer Product Number | MX30LF4G28SB-XKI |
Description | IC FLASH 4GBIT PARALLEL 63VFBGA |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 4Gbit Parallel 20 ns 63-VFBGA (9x11) |
Category | Memory Organization 512M x 8 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 20ns |
Packaging Tray | Access Time 20 ns |
Part Status Not For New Designs | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NAND (SLC) | Supplier Device Package 63-VFBGA (9x11) |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 220 | 8,16623 € | 1.796,57 € |
| Unit Price without VAT: | 8,16623 € |
|---|---|
| Unit Price with VAT: | 9,71781 € |

