
Category | Memory Interface ONFI |
Mfr | Write Cycle Time - Word, Page 20ns, 600µs |
Series | Access Time 16 ns |
Packaging Tray | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NAND (SLC) | Supplier Device Package 48-TSOP |
Memory Size | Base Product Number |
Memory Organization 256M x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | 11,21420 € | 10.765,63 € |
| Unit Price without VAT: | 11,21420 € |
|---|---|
| Unit Price with VAT: | 13,34490 € |

