FLASH - NAND (SLC) Memory IC 1Gbit ONFI 16 ns 48-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX30LF1G18AC-XKJ

DigiKey Part Number
1092-MX30LF1G18AC-XKJ-ND
Manufacturer
Manufacturer Product Number
MX30LF1G18AC-XKJ
Description
IC FLASH 1GBIT PARALLEL 48TSOP
Customer Reference
Detailed Description
FLASH - NAND (SLC) Memory IC 1Gbit ONFI 16 ns 48-TSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Interface
ONFI
Mfr
Write Cycle Time - Word, Page
20ns
Series
Access Time
16 ns
Packaging
Tray
Voltage - Supply
2.7V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 105°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NAND (SLC)
Supplier Device Package
48-TSOP
Memory Size
Base Product Number
Memory Organization
128M x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2.2004,48018 €9.856,40 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,48018 €
Unit Price with VAT:5,33141 €