MX29LV800CBTI-90G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Macronix
In Stock: 0
Unit Price: 2,13605 €
Datasheet

Similar


Macronix
In Stock: 1.358
Unit Price: 2,68000 €
Datasheet

Similar


Macronix
In Stock: 1.318
Unit Price: 2,68000 €
Datasheet

Similar


Macronix
In Stock: 0
Unit Price: 1,99917 €
Datasheet

Direct


Microchip Technology
In Stock: 288
Unit Price: 2,19000 €
Datasheet
MX29LV160DBTI-70G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX29LV800CBTI-90G

DigiKey Part Number
MX29LV800CBTI-90G-ND
Manufacturer
Manufacturer Product Number
MX29LV800CBTI-90G
Description
IC FLASH 8MBIT PARALLEL 48TSOP
Customer Reference
Detailed Description
FLASH - NOR Memory IC 8Mbit Parallel 90 ns 48-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
1M x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
90ns
Access Time
90 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.