MX29LV160DBTI-70G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX29LV640EBTI-70G

DigiKey Part Number
1092-1130-ND
Manufacturer
Manufacturer Product Number
MX29LV640EBTI-70G
Description
IC FLASH 64MBIT PARALLEL 48TSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 64Mbit Parallel 70 ns 48-TSOP
Datasheet
 Datasheet
EDA/CAD Models
MX29LV640EBTI-70G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
8M x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
70ns
Access Time
70 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.225
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
13,78000 €3,78 €
103,52300 €35,23 €
253,41920 €85,48 €
963,26552 €313,49 €
1923,18672 €611,85 €
2883,14087 €904,57 €
5763,06311 €1.764,35 €
1.0562,99590 €3.163,67 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,78000 €
Unit Price with VAT:4,49820 €