
MX29LV160DBTI-70G | |
|---|---|
DigiKey Part Number | 1092-1134-ND |
Manufacturer | |
Manufacturer Product Number | MX29LV160DBTI-70G |
Description | IC FLASH 16MBIT PARALLEL 48TSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit Parallel 70 ns 48-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 2M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 70ns | |
Access Time | 70 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP | |
Base Product Number |
| Tray: | 10272 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 2,03700 € | 20,37 € |
| 25 | 1,97760 € | 49,44 € |
| 96 | 1,88948 € | 181,39 € |
| 192 | 1,84432 € | 354,11 € |
| 288 | 1,81799 € | 523,58 € |
| 576 | 1,77325 € | 1.021,39 € |
| 1.056 | 1,73454 € | 1.831,67 € |
| 5.088 | 1,67342 € | 8.514,36 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,60610 € |



