MFR Recommended
Similar

Category | Memory Organization 8M x 8 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 90ns |
Packaging Tray | Access Time 90 ns |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 56-TSOP |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MX29GL640EHT2I-70G | Macronix | 0 | 1092-1043-ND | 5,05345 € | MFR Recommended |
| MX29GL640ELT2I-70G | Macronix | 9 | 1092-1044-ND | 7,63000 € | Similar |


