FLASH - NOR (SLC) Memory IC 512Mbit CFI 110 ns 64-LFBGA, CSP (11x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FLASH - NOR (SLC) Memory IC 512Mbit CFI 110 ns 64-LFBGA, CSP (11x13)
64-LBGA, CSPBGA

MX29GL512GUXFI-11Q

DigiKey Part Number
1092-MX29GL512GUXFI-11Q-ND
Manufacturer
Manufacturer Product Number
MX29GL512GUXFI-11Q
Description
IC FLASH 512MBIT CFI 64LFBGA
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 512Mbit CFI 110 ns 64-LFBGA, CSP (11x13)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Interface
CFI
Mfr
Write Cycle Time - Word, Page
110ns
Series
Access Time
110 ns
Packaging
Tray
Voltage - Supply
2.7V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR (SLC)
Supplier Device Package
64-LFBGA, CSP (11x13)
Memory Size
Base Product Number
Memory Organization
64M x 8, 32M x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1.44010,52385 €15.154,34 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,52385 €
Unit Price with VAT:12,52338 €