
Category | Memory Interface CFI |
Mfr | Write Cycle Time - Word, Page 100ns |
Series | Access Time 100 ns |
Packaging Tray | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR (SLC) | Supplier Device Package 56-TSOP |
Memory Size | Base Product Number |
Memory Organization 64M x 8, 32M x 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | 11,38968 € | 10.934,09 € |
| Unit Price without VAT: | 11,38968 € |
|---|---|
| Unit Price with VAT: | 13,55372 € |

