Similar



Category | Memory Organization 64M x 8 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 100ns |
Packaging Tray | Access Time 100 ns |
Part Status Not For New Designs | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 64-LFBGA, CSP (11x13) |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MX29GL512GHXFI-10Q | Macronix | 0 | 1092-MX29GL512GHXFI-10Q-ND | 10,66840 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.440 | 12,16454 € | 17.516,94 € |
| Unit Price without VAT: | 12,16454 € |
|---|---|
| Unit Price with VAT: | 14,47580 € |


