Similar
Similar
Similar
Similar
Similar

Category | Memory Organization 32M x 8 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 90ns |
Packaging Tray | Access Time 90 ns |
Part Status Not For New Designs | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 56-TSOP |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MX29GL256ELT2I-90Q | Macronix | 0 | 1092-1048-ND | 13,71695 € | Similar |
| MX29GL256FDT2I-11G | Macronix | 0 | 1092-1052-ND | 10,25243 € | Similar |
| MX29GL256FHT2I-90Q | Macronix | 0 | 1092-1049-ND | 10,25243 € | Similar |
| MX29GL256FLT2I-90Q | Macronix | 971 | 1092-1050-ND | 15,12000 € | Similar |
| MX29GL256FUT2I-11G | Macronix | 0 | 1092-1051-ND | 10,25243 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | 13,71695 € | 13.168,27 € |
| Unit Price without VAT: | 13,71695 € |
|---|---|
| Unit Price with VAT: | 16,32317 € |


