MX29GL128FUT2I-11G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Macronix
In Stock: 0
Unit Price: 8,42242 €
Datasheet

Similar


Macronix
In Stock: 0
Unit Price: 9,84844 €
Datasheet

Similar


Macronix
In Stock: 0
Unit Price: 6,51979 €
Datasheet

Similar


Macronix
In Stock: 0
Unit Price: 6,51979 €
Datasheet
FLASH - NOR Memory IC 128Mbit Parallel 110 ns 56-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX29GL128FUT2I-11G

DigiKey Part Number
MX29GL128FUT2I-11G-ND
Manufacturer
Manufacturer Product Number
MX29GL128FUT2I-11G
Description
IC FLASH 128MBIT PARALLEL 56TSOP
Customer Reference
Detailed Description
FLASH - NOR Memory IC 128Mbit Parallel 110 ns 56-TSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Organization
16M x 8
Mfr
Memory Interface
Parallel
Series
Write Cycle Time - Word, Page
110ns
Packaging
Tray
Access Time
110 ns
Part Status
Not For New Designs
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
56-TSOP
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MX29GL128EHT2I-90GMacronix01092-1045-ND8,42242 €Similar
MX29GL128ELT2I-90GMacronix01092-1046-ND9,84844 €Similar
MX29GL128FHT2I-70GMacronix0MX29GL128FHT2I-70G-ND6,51979 €Similar
MX29GL128FLT2I-70GMacronix0MX29GL128FLT2I-70G-ND6,51979 €Similar
In-Stock: 0
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
9605,47491 €5.255,91 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,47491 €
Unit Price with VAT:6,51514 €