FLASH - NOR Memory IC 2Mbit Parallel 70 ns 44-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX29F200CBMI-70G

DigiKey Part Number
1092-1080-ND
Manufacturer
Manufacturer Product Number
MX29F200CBMI-70G
Description
IC FLASH 2MBIT PARALLEL 44SOP
Customer Reference
Detailed Description
FLASH - NOR Memory IC 2Mbit Parallel 70 ns 44-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Organization
256K x 8
Mfr
Memory Interface
Parallel
Series
Write Cycle Time - Word, Page
70ns
Packaging
Tube
Access Time
70 ns
Part Status
Obsolete
Voltage - Supply
4.5V ~ 5.5V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
44-SOP
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.