FLASH - NOR (SLC) Memory IC 8Mbit SPI 80 MHz 8 ns 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX25V80066M1I02

DigiKey Part Number
1092-MX25V80066M1I02-ND
Manufacturer
Manufacturer Product Number
MX25V80066M1I02
Description
IC FLASH 8MBIT SPI 80MHZ 8SOP
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 8Mbit SPI 80 MHz 8 ns 8-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Interface
SPI
Mfr
Clock Frequency
80 MHz
Series
Write Cycle Time - Word, Page
200µs, 5ms
Packaging
Tube
Access Time
8 ns
Part Status
Active
Voltage - Supply
2.3V ~ 3.6V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
FLASH - NOR (SLC)
Package / Case
Memory Size
Supplier Device Package
8-SOP
Memory Organization
4M x 2, 8M x 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
4.8020,22844 €1.096,97 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,22844 €
Unit Price with VAT:0,27184 €