
MX25UW12845GXDI00 | |
|---|---|
DigiKey Part Number | 1092-MX25UW12845GXDI00-ND |
Manufacturer | |
Manufacturer Product Number | MX25UW12845GXDI00 |
Description | IC FLASH 128MBIT SPI/QUAD 24CBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 128Mbit SPI - Octal I/O, DTR 200 MHz 4.55 ns 24-CSPBGA (6x8) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 16M x 8, 128M x 1 | |
Memory Interface | SPI - Octal I/O, DTR | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | 1.5ms | |
Access Time | 4.55 ns | |
Voltage - Supply | 1.65V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-CSPBGA (6x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | 2,29734 € | 11.027,23 € |
| Unit Price without VAT: | 2,29734 € |
|---|---|
| Unit Price with VAT: | 2,73383 € |





