
MX25UM51345GBEI00 | |
|---|---|
DigiKey Part Number | 1092-MX25UM51345GBEI00TR-ND - Tape & Reel (TR) 1092-MX25UM51345GBEI00CT-ND - Cut Tape (CT) 1092-MX25UM51345GBEI00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MX25UM51345GBEI00 |
Description | IC FLASH 512MBIT SPI/OC 68WLCSP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 512Mbit SPI - Octal I/O, DTR 200 MHz 68-WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 64M x 8, 512M x 1 | |
Memory Interface | SPI - Octal I/O, DTR | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | 60µs, 750µs | |
Voltage - Supply | 1.65V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 68-WLCSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 5,33680 € | 10.673,60 € |
| Unit Price without VAT: | 5,33680 € |
|---|---|
| Unit Price with VAT: | 6,35079 € |

