Similar
Similar

Category | Memory Organization 1M x 8 |
Mfr | Memory Interface SPI - Quad I/O |
Series | Clock Frequency 80 MHz |
Packaging Tray | Write Cycle Time - Word, Page 30µs, 3ms |
Part Status Not For New Designs | Voltage - Supply 1.65V ~ 2V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-USON (4x4) |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MX25U8035EZUI-10G | Macronix | 1.728 | 1092-1121-ND | 1,43000 € | Similar |
| MX25U8035FZUI | Macronix | 177.270 | 1092-MX25U8035FZUICT-ND | 0,63000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.900 | 0,60207 € | 2.950,14 € |
| Unit Price without VAT: | 0,60207 € |
|---|---|
| Unit Price with VAT: | 0,71646 € |



