
MX25U5121EMI-14G | |
|---|---|
DigiKey Part Number | MX25U5121EMI-14G-ND |
Manufacturer | |
Manufacturer Product Number | MX25U5121EMI-14G |
Description | IC FLASH 512KBIT SPI/DUAL 8SOP |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Kbit SPI - Dual I/O 70 MHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | MX25U5121EMI-14G Models |
Category | Memory Organization 64K x 8 |
Mfr | Memory Interface SPI - Dual I/O |
Series | Clock Frequency 70 MHz |
Packaging Tube | Write Cycle Time - Word, Page 150ns, 400µs |
Part Status Active | Voltage - Supply 1.65V ~ 2V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-SOP |
Memory Size | Base Product Number |
| Tube: | 2254 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,41200 € | 4,12 € |
| 25 | 0,40120 € | 10,03 € |
| 98 | 0,38459 € | 37,69 € |
| 196 | 0,37617 € | 73,73 € |
| 294 | 0,37119 € | 109,13 € |
| 588 | 0,36265 € | 213,24 € |
| 1.078 | 0,35517 € | 382,87 € |
| 5.096 | 0,33615 € | 1.713,02 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

