
MX25U1633FM1I | |
|---|---|
DigiKey Part Number | 1092-1265-2-ND - Tape & Reel (TR) 1092-1265-1-ND - Cut Tape (CT) 1092-1265-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MX25U1633FM1I |
Description | IC FLASH 16MBIT SPI/QUAD 8SOP |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit SPI - Quad I/O 80 MHz 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 2M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 80 MHz | |
Write Cycle Time - Word, Page | 100µs, 4ms | |
Voltage - Supply | 1.65V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,74500 € | 7,45 € |
| 25 | 0,72480 € | 18,12 € |
| 50 | 0,70940 € | 35,47 € |
| 100 | 0,69370 € | 69,37 € |
| 250 | 0,67288 € | 168,22 € |
| 500 | 0,65710 € | 328,55 € |
| 1.000 | 0,64138 € | 641,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,62073 € | 1.551,83 € |
| 5.000 | 0,60529 € | 3.026,45 € |
| 7.500 | 0,59635 € | 4.472,62 € |
| 12.500 | 0,58522 € | 7.315,25 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

